| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BSTS-04X25 |
| Color: | Black |
| Overall Length: | 300 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 90 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .15 in, 3.81 mm |
| Expanded Diameter: | 10.16 mm, .4 in |
| Part Aliases: | CB5002-000 |
| SKU: | RYCBSTS-04X25 |
BSTS-04X25
| Heilind Number: | RYCBSTS-04X25 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | BSTS-04X25 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Black, 3:1, Single Wall Tubing, Shrinks To .15 in [3.81 mm], Irradiated Modified Polyolefin, 10.16 mm [.4 in] Inner Diameter, RAYCHEM BSTS
More >>Specifications
Detailed Description
Enhance cable protection with this black 3:1 shrink tubing, ideal for a variety of applications. Made of irradiated modified polyolefin, it provides durable insulation with a shrink ratio of 3:1, ensuring a snug fit. Shrinking to a diameter of 0.15 inches (3.81 mm), it accommodates various cable sizes, with an inner diameter of 0.4 inches (10.16 mm). Operating efficiently in temperatures ranging from -55 to 110 °C, it offers reliable performance in both extreme cold and heat. This RoHS-compliant tubing, part of the RAYCHEM BSTS series, guarantees quality and compliance with environmental standards. Perfect for wire and cable management, it's a must-have for professionals in need of dependable abrasion protection.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2015 | P-15-011614 - Product Improvement. Compound Reformulations and Process Transfers of US-Made BST. | Download | |||

