| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BSTS-04X25FR |
| Color: | Black |
| Overall Length: | 300 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 90 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .15 in, 3.81 mm |
| Expanded Diameter: | 10.16 mm, .4 in |
| Part Aliases: | CB5003-000 |
| SKU: | RYCBSTS-04X25FR |
BSTS-04X25FR
| Heilind Number: | RYCBSTS-04X25FR |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | BSTS-04X25FR |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
Black, 3:1, Single Wall Tubing, Shrinks To .15 in [3.81 mm], Irradiated Modified Polyolefin, 10.16 mm [.4 in] Inner Diameter, RAYCHEM BSTS-FR
More >>Specifications
Detailed Description
Enhance cable protection with this black, 3:1 shrink tubing, designed for efficient insulation in a variety of applications. Crafted from irradiated modified polyolefin, it boasts a durable construction that shrinks to a snug .15-inch diameter when exposed to 90°C heat. With a generous 300-inch length, this tubing is ideal for covering wires and cables, providing reliable performance in temperatures ranging from -55 to 110°C. Its RoHS-compliant design ensures environmental responsibility, while its compact .4-inch expanded diameter makes it versatile for different cable sizes. Perfect for abrasion protection, this heat shrink tubing is a must-have for professional wire and cable management tasks.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2015 | P-15-011614 - Product Improvement. Compound Reformulations and Process Transfers of US-Made BST. | Download | |||

