| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BSTS-04X4 |
| Color: | Black |
| Overall Length: | 48 - 49 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 90 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .15 in, 3.81 mm |
| Expanded Diameter: | 10.16 mm, .4 in |
| Part Aliases: | CB5004-000 |
| SKU: | RYCBSTS-04X4 |
BSTS-04X4
| Heilind Number: | RYCBSTS-04X4 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | BSTS-04X4 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
Black, 3:1, Single Wall Tubing, Shrinks To .15 in [3.81 mm], Irradiated Modified Polyolefin, 10.16 mm [.4 in] Inner Diameter, RAYCHEM BSTS
More >>Specifications
Detailed Description
Enhance cable protection with our black 3:1 single wall tubing, engineered for optimum performance. Made from irradiated modified polyolefin, this tubing shrinks to a .15-inch diameter, offering a snug fit for wires and cables. With an inner diameter of 10.16 mm, it provides reliable insulation, even in harsh environments. Operating at temperatures ranging from -55 to 110°C, it ensures durability and longevity. RoHS compliant, this heat shrink tubing is a safe and environmentally friendly choice for various applications. Perfect for wire and cable management, it provides abrasion protection and reliable performance. Elevate your projects with our high-quality heat shrink tubing.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2015 | P-15-011614 - Product Improvement. Compound Reformulations and Process Transfers of US-Made BST. | Download | |||

