| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BSTS-07X25 |
| Color: | Black |
| Overall Length: | 300 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 90 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .22 in, 5.59 mm |
| Expanded Diameter: | 19.05 mm, .75 in |
| Part Aliases: | CB5012-000 |
| SKU: | RYCBSTS-07X25 |
BSTS-07X25
| Heilind Number: | RYCBSTS-07X25 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | BSTS-07X25 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
Black, 3:1, Single Wall Tubing, Shrinks To .22 in [5.59 mm], Irradiated Modified Polyolefin, 19.05 mm [.75 in] Inner Diameter, RAYCHEM BSTS
More >>Specifications
Detailed Description
Enhance wire and cable management with this high-quality black heat shrink tubing. Offering a 3:1 shrink ratio, it efficiently reduces from a .75-inch to a compact .22-inch diameter. Made of durable irradiated modified polyolefin, it ensures reliable protection in various applications. With a shrink temperature of 90°C and an operating range of -55 to 110°C, it guarantees optimal performance. This tubing, part of our RAYCHEM BSTS series, is RoHS compliant, reflecting our commitment to quality and sustainability. Perfect for abrasion protection, it's a versatile solution for your heat shrink needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2015 | P-15-011614 - Product Improvement. Compound Reformulations and Process Transfers of US-Made BST. | Download | |||

