| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BSTS-07X25/CL |
| Color: | Clear |
| Overall Length: | 300 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 90 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .22 in, 5.59 mm |
| Expanded Diameter: | 19.05 mm, .75 in |
| Part Aliases: | CB5013-000 |
| SKU: | RYCBSTS-07X25/CL |
BSTS-07X25/CL
| Heilind Number: | RYCBSTS-07X25/CL |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | BSTS-07X25/CL |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
Transparent, 3:1, Single Wall Tubing, Shrinks To .22 in [5.59 mm], Irradiated Modified Polyolefin, 19.05 mm [.75 in] Inner Diameter, RAYCHEM BSTS
More >>Specifications
Detailed Description
Enhance cable insulation with our high-performance Heat Shrink Tubing. Made from transparent Irradiated Modified Polyolefin, this tubing boasts a durable construction with a 3:1 shrink ratio, ensuring a secure fit. Shrinking down to a diameter of 5.59 mm, it provides reliable protection for cables and wires. Operating effectively in temperatures ranging from -55 to 110 °C, it's ideal for various applications. With an inner diameter of 19.05 mm and an overall length of 300 inches, this tubing offers ample coverage. Perfect for abrasion protection and cable management, it's a versatile solution for your needs. Upgrade your setup with our premium heat shrink tubing.

