| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BSTS-07X25/NM |
| Color: | Black |
| Overall Length: | 300 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 90 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .22 in, 5.59 mm |
| Expanded Diameter: | 19.05 mm, .75 in |
| Part Aliases: | CL5849-000 |
| SKU: | RYCBSTS-07X25/NM |
BSTS-07X25/NM
| Heilind Number: | RYCBSTS-07X25/NM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | BSTS-07X25/NM |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
Black, 3:1, Single Wall Tubing, Shrinks To .22 in [5.59 mm], Irradiated Modified Polyolefin, 19.05 mm [.75 in] Inner Diameter, RAYCHEM BSTS
More >>Specifications
Detailed Description
Enhance cable protection with our black 3:1 single wall tubing, an essential component for efficient wire and cable management. Composed of irradiated modified polyolefin, this tubing is designed to shrink to a diameter of 5.59 mm, providing a snug fit for cables. With a high shrink ratio and a shrink temperature of 90°C, it offers reliable insulation and strain relief. Operating seamlessly in temperatures ranging from -55 to 110°C, it ensures optimal performance in various environments. Measuring 300 inches in length, this tubing is perfect for extensive cable installations. Trust in our Raychem BSTS product for durable and effective heat shrink solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2015 | P-15-011614 - Product Improvement. Compound Reformulations and Process Transfers of US-Made BST. | Download | |||

