| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BSTS-11X25/CL |
| Color: | Clear |
| Overall Length: | 300 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 90 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .375 in, 9.52 mm |
| Expanded Diameter: | 1.1 in, 27.94 mm |
| Part Aliases: | CB5024-000 |
| SKU: | RYCBSTS-11X25/CL |
BSTS-11X25/CL
| Heilind Number: | RYCBSTS-11X25/CL |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | BSTS-11X25/CL |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
Transparent, 3:1, Single Wall Tubing, Shrinks To .375 in [9.52 mm], Irradiated Modified Polyolefin, 27.94 mm [1.1 in] Inner Diameter, RAYCHEM BSTS
More >>Specifications
Detailed Description
Enhance cable insulation and protection with our transparent Single Wall Tubing, featuring a 3:1 shrink ratio. Made from irradiated modified polyolefin, it securely shrinks to .375 inches, safeguarding wires and cables. With an inner diameter of 27.94mm, this RAYCHEM BSTS tubing is designed for durability. Operating temperature ranges from -55 to 110°C, ensuring reliable performance in various environments. Ideal for abrasion protection, it is 300 inches in length and easily recovers to its original size. Trust this high-quality heat shrink tubing for efficient wire and cable management.

