BSTS-11X25/NM

Heilind Number:RYCBSTS-11X25/NM
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BSTS-11X25/NM
ECAD Model:
3D Model

Description:

BSTS-11X25/NM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BSTS-11X25/NM
Color:Black
Overall Length:300 in
Material:Irradiated Modified Polyolefin
Shrink Ratio:3:1
Shrink Temperature:90 °C
Operating Temperature Range:-55 - 90 °C
Product:Heat Shrink Tubing
Recovered Diameter:.375 in, 9.52 mm
Expanded Diameter:1.1 in, 27.94 mm
Part Aliases:CJ1417-000
SKU:RYCBSTS-11X25/NM

Detailed Description

Enhance the durability and longevity of your cables with our BSTS-11X25/NM Heat Shrink Tubing. Crafted from high-quality Irradiated Modified Polyolefin, this black tubing offers a 3:1 shrink ratio, providing a secure fit for wires and cables. With a shrink temperature of 90°C and an operating temperature range of -55 to 90°C, it ensures reliable performance even in extreme conditions. The tubing's overall length of 300 inches allows for ample coverage, while its recovered diameter of .375 inches (9.52 mm) and expanded diameter of 1.1 inches (27.94 mm) accommodate a variety of cable sizes. Perfect for abrasion protection and insulation in wire and cable management, this product, also known as CJ1417-000, is a must-have for professionals in various industries. Invest in the best with our Heat Shrink Tubing.