| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BSTS-13X25/CL |
| Color: | Clear |
| Overall Length: | 300 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 90 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .375 in, 9.52 mm |
| Expanded Diameter: | 1.3 in, 33.02 mm |
| Part Aliases: | CB5033-000 |
| SKU: | RYCBSTS-13X25/CL |
BSTS-13X25/CL
| Heilind Number: | RYCBSTS-13X25/CL |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | BSTS-13X25/CL |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Transparent, 3:1, Single Wall Tubing, Shrinks To .375 in [9.52 mm], Irradiated Modified Polyolefin, 33.02 mm [1.3 in] Inner Diameter, RAYCHEM BSTS
More >>Specifications
Detailed Description
Enhance your wire and cable management with our transparent heat shrink tubing, designed for a 3:1 shrink ratio. Made from irradiated modified polyolefin, this tubing ensures durable protection and insulation for your projects. With a convenient operating temperature range of -55 to 110 °C and a shrink temperature of 90 °C, it's suitable for a variety of applications. The tubing has an inner diameter of 33.02 mm [1.3 in] and shrinks down to .375 in [9.52 mm] when heated, providing a secure fit. Ideal for abrasion protection, it is a versatile solution for bundling and safeguarding cables. Trust in the quality of RAYCHEM BSTS heat shrink tubing for your projects.

