| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BSTS-13X25/NM |
| Color: | Black |
| Overall Length: | 300 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 90 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .375 in, 9.52 mm |
| Expanded Diameter: | 1.3 in, 33.02 mm |
| Part Aliases: | CB5034-000 |
| SKU: | RYCBSTS-13X25/NM |
BSTS-13X25/NM
| Heilind Number: | RYCBSTS-13X25/NM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | BSTS-13X25/NM |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
Black, 3:1, Single Wall Tubing, Shrinks To .375 in [9.52 mm], Irradiated Modified Polyolefin, 33.02 mm [1.3 in] Inner Diameter, RAYCHEM BSTS
More >>Specifications
Detailed Description
Easily protect and insulate your cables with our black Single Wall Tubing. With a 3:1 shrink ratio, it securely conforms to your wires, shrinking to a .375-inch diameter. Made from Irradiated Modified Polyolefin, it offers reliable durability. This RAYCHEM BSTS tubing has an inner diameter of 33.02 mm, making it ideal for various applications. Its operating temperature range of -55 to 110 °C ensures performance in diverse environments. Whether for professional or DIY use, our heat shrink tubing guarantees efficient wire and cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2015 | P-15-011614 - Product Improvement. Compound Reformulations and Process Transfers of US-Made BST. | Download | |||

