| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BSTS-13X4 |
| Color: | Black |
| Overall Length: | 48 - 49 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 90 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .375 in, 9.52 mm |
| Expanded Diameter: | 1.3 in, 33.02 mm |
| Part Aliases: | CB5036-000 |
| SKU: | RYCBSTS-13X4 |
BSTS-13X4
| Heilind Number: | RYCBSTS-13X4 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | BSTS-13X4 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
Black, 3:1, Single Wall Tubing, Shrinks To .375 in [9.52 mm], Irradiated Modified Polyolefin, 33.02 mm [1.3 in] Inner Diameter, RAYCHEM BSTS
More >>Specifications
Detailed Description
Enhance your cable management system with our black Single Wall Tubing, designed for a seamless 3:1 shrink ratio. Made of high-quality Irradiated Modified Polyolefin, this tubing is not only durable but also environmentally friendly with RoHS compliance. With a convenient operating temperature range of -55 to 110°C and a shrink temperature of 90°C, it offers reliable performance in various environments. The tubing's generous 48-49 inch overall length ensures versatile application, while its ability to shrink down to .375 inches in diameter provides a secure fit. Perfect for abrasion protection and maintaining cable integrity, it is a must-have for any professional wiring setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2015 | P-15-011614 - Product Improvement. Compound Reformulations and Process Transfers of US-Made BST. | Download | |||

