| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BSTS-15X25-CL |
| Color: | Clear |
| Overall Length: | 300 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 90 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 12.7 mm, .5 in |
| Expanded Diameter: | 1.5 in, 38.1 mm |
| Part Aliases: | CB5042-000 |
| SKU: | RYCBSTS-15X25-CL |
BSTS-15X25-CL
| Heilind Number: | RYCBSTS-15X25-CL |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | BSTS-15X25-CL |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Transparent, 3:1, Single Wall Tubing, Shrinks To .5 in [12.7 mm], Irradiated Modified Polyolefin, 38.1 mm [1.5 in] Inner Diameter, RAYCHEM BSTS
More >>Specifications
Detailed Description
Enhance your cable management with this 3:1 shrink tubing in a convenient clear color. Made of irradiated modified polyolefin, it offers durable protection with a 38.1 mm inner diameter that shrinks down to 12.7 mm. Ideal for various applications, it withstands operating temperatures from -55 to 110 °C. The tubing, part of the RAYCHEM BSTS series, is 300 inches long and shrinks to 12.7 mm, making it perfect for use in wire and cable management for abrasion protection. Upgrade your setup with this high-quality heat shrink tubing.

