BSTS-15X4-CL

Heilind Number:RYCBSTS-15X4-CL
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BSTS-15X4-CL
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

Transparent, 3:1, Single Wall Tubing, Shrinks To .5 in [12.7 mm], Irradiated Modified Polyolefin, 38.1 mm [1.5 in] Inner Diameter, RAYCHEM BSTS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BSTS-15X4-CL
Color:Clear
Overall Length:48 - 49 in
Material:Irradiated Modified Polyolefin
Shrink Ratio:3:1
Shrink Temperature:90 °C
Operating Temperature Range:-55 - 110 °C
Product:Heat Shrink Tubing
Recovered Diameter:12.7 mm, .5 in
Expanded Diameter:1.5 in, 38.1 mm
Part Aliases:CB5044-000
SKU:RYCBSTS-15X4-CL

Detailed Description

Enhance the durability of your cable connections with this high-quality transparent single wall tubing. With a reliable 3:1 shrink ratio, it easily conforms to a variety of cable sizes, shrinking down to a snug .5-inch diameter. Crafted from irradiated modified polyolefin, it offers exceptional protection and insulation. Ideal for industrial use, this tubing can withstand temperatures ranging from -55 to 110°C, ensuring long-lasting performance even in harsh environments. With an inner diameter of 38.1mm, it accommodates cables of various thicknesses, making it a versatile solution for wire and cable management. Trust in the RAYCHEM BSTS series for superior quality and performance in heat shrink tubing.