| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BSTS-15X4 |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 90 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 12.7 mm, .5 in |
| Expanded Diameter: | 1.5 in, 38.1 mm |
| Part Aliases: | CB5043-000 |
| SKU: | RYCBSTS-15X4 |
BSTS-15X4
| Heilind Number: | RYCBSTS-15X4 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | BSTS-15X4 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
Black, 3:1, Single Wall Tubing, Shrinks To .5 in [12.7 mm], Irradiated Modified Polyolefin, 38.1 mm [1.5 in] Inner Diameter, RAYCHEM BSTS
More >>Specifications
Detailed Description
Enhance cable and wire management with our high-quality black single wall tubing. This 3:1 shrink ratio tubing, made of irradiated modified polyolefin, offers reliable insulation and protection. Shrinking down to 0.5 inches, it fits snugly around components, with an inner diameter of 1.5 inches when expanded. Operating seamlessly in temperatures ranging from -55 to 110°C, this tubing is a versatile solution for various applications. RoHS compliant and known for its durability, it's a must-have for any project requiring efficient heat shrinkable tubing.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2015 | P-15-011614 - Product Improvement. Compound Reformulations and Process Transfers of US-Made BST. | Download | |||

