| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BSTS-15X4FR |
| Color: | Black |
| Overall Length: | 48 - 49 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 90 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 12.7 mm, .5 in |
| Expanded Diameter: | 1.5 in, 38.1 mm |
| Part Aliases: | CB5045-000 |
| SKU: | RYCBSTS-15X4FR |
BSTS-15X4FR
| Heilind Number: | RYCBSTS-15X4FR |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | BSTS-15X4FR |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Black, 3:1, Single Wall Tubing, Shrinks To .5 in [12.7 mm], Irradiated Modified Polyolefin, 38.1 mm [1.5 in] Inner Diameter, RAYCHEM BSTS-FR
More >>Specifications
Detailed Description
Enhance cable insulation with our Black, 3:1 Single Wall Tubing, designed to shrink to a .5-inch inner diameter. Made of Irradiated Modified Polyolefin, this tubing offers reliable protection in a variety of applications. With an operating temperature range of -55 to 110°C and a shrink temperature of 90°C, it ensures durability and performance in challenging environments. With an overall length of 48-49 inches, it's suitable for various cable management needs. RoHS compliant and versatile, it's a trusted choice for abrasion protection and heat shrink applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2015 | P-15-011614 - Product Improvement. Compound Reformulations and Process Transfers of US-Made BST. | Download | |||

