| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BSTS-17X25 |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 90 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 12.7 mm, .5 in |
| Expanded Diameter: | 1.7 in, 43.18 mm |
| Part Aliases: | CB5051-000 |
| SKU: | RYCBSTS-17X25 |
BSTS-17X25
| Heilind Number: | RYCBSTS-17X25 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | BSTS-17X25 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire and cable management with our BSTS-17X25 Heat Shrink Tubing. Designed for durability and reliability, this black tubing is made of Irradiated Modified Polyolefin with a 3:1 shrink ratio, ensuring a secure fit. Operating at a shrink temperature of 90°C, it can withstand temperatures ranging from -55 to 110°C, making it suitable for various environments. With a recovered diameter of .5 inches and expanded diameter of 1.7 inches, it offers versatility in applications. This RoHS-compliant tubing, also known as CB5051-000, provides abrasion protection and insulation for wires, cables, and joints, making it an essential component in your toolkit. Upgrade your setup with this high-quality heat shrinkable tubing for professional results.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/13/2020 | P-20-018896 - Lead Time Impact due to COVID. Notification of Lead Time changes due to Corona Virus impact on tubing products. | Download | |||
| 09/02/2019 | P-19-017494 - Manufacturing location change. Part Numbers will be transferred from Menlo Park, USA to Trutnov, CZ. | Download | |||
| 07/01/2015 | P-15-011614 - Product Improvement. Compound Reformulations and Process Transfers of US-Made BST. | Download | |||

