| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BSTS-17X4 |
| Color: | Black |
| Overall Length: | 48 - 49 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 90 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 12.7 mm, .5 in |
| Expanded Diameter: | 1.7 in, 43.18 mm |
| Part Aliases: | CB5052-000 |
| SKU: | RYCBSTS-17X4 |
BSTS-17X4
| Heilind Number: | RYCBSTS-17X4 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | BSTS-17X4 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
Black, 3:1, Single Wall Tubing, Shrinks To .5 in [12.7 mm], Irradiated Modified Polyolefin, 43.18 mm [1.7 in] Inner Diameter, RAYCHEM BSTS
More >>Specifications
Detailed Description
Enhance the durability and protection of your cables with our Black Single Wall Tubing. Engineered with a 3:1 shrink ratio, this tubing shrinks down to a snug .5-inch diameter, safeguarding your wires with precision. Crafted from Irradiated Modified Polyolefin, it offers exceptional heat resistance, withstanding temperatures from -55 to 110°C. Ideal for various applications, it boasts a 43.18 mm inner diameter when expanded, providing ample coverage. With RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your wire and cable management with this essential Heat Shrink Tubing solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2015 | P-15-011614 - Product Improvement. Compound Reformulations and Process Transfers of US-Made BST. | Download | |||

