| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BSTS-20X25 |
| Color: | Black |
| Overall Length: | 300 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 90 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 19.05 mm, .75 in |
| Expanded Diameter: | 2 in, 50.8 mm |
| Part Aliases: | CB5059-000 |
| SKU: | RYCBSTS-20X25 |
BSTS-20X25
| Heilind Number: | RYCBSTS-20X25 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | BSTS-20X25 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Black, 3:1, Single Wall Tubing, Shrinks To .75 in [19.05 mm], Irradiated Modified Polyolefin, 50.8 mm [2 in] Inner Diameter, RAYCHEM BSTS
More >>Specifications
Detailed Description
Enhance cable and wire management with our 20X25 black single wall tubing. With a 3:1 shrink ratio, this tubing efficiently shrinks down to a .75-inch diameter, providing a snug fit for your components. Made from irradiated modified polyolefin, it offers excellent durability and protection. Operating temperature ranging from -55 to 110°C ensures reliable performance in various conditions. Ideal for abrasion protection, this tubing is a versatile solution for your heat shrink needs. Trust in the quality and compliance of our product for your applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2015 | P-15-011614 - Product Improvement. Compound Reformulations and Process Transfers of US-Made BST. | Download | |||

