| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BSTS-20X4 |
| Color: | Black |
| Overall Length: | 48 - 49 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 90 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 19.05 mm, .75 in |
| Expanded Diameter: | 2 in, 50.8 mm |
| Part Aliases: | CB5060-000 |
| SKU: | RYCBSTS-20X4 |
BSTS-20X4
| Heilind Number: | RYCBSTS-20X4 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | BSTS-20X4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Black, 3:1, Single Wall Tubing, Shrinks To .75 in [19.05 mm], Irradiated Modified Polyolefin, 50.8 mm [2 in] Inner Diameter, RAYCHEM BSTS
More >>Specifications
Detailed Description
Easily achieve durable insulation and protection for your wiring with our Black Single Wall Tubing. With a 3:1 shrink ratio, this tubing efficiently shrinks to .75 inches, providing a snug fit for your cables. Made of high-quality Irradiated Modified Polyolefin, it offers excellent heat resistance with a shrink temperature of 90°C. Operating seamlessly in temperatures ranging from -55 to 110°C, it ensures reliable performance in various environments. Its 2-inch inner diameter expands to accommodate larger cables, while its RoHS compliance guarantees eco-friendly construction. Ideal for wire and cable management, this Heat Shrink Tubing is a must-have for professionals seeking efficient and reliable abrasion protection.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2015 | P-15-011614 - Product Improvement. Compound Reformulations and Process Transfers of US-Made BST. | Download | |||

