| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BSTS-27X4FR |
| Color: | Black |
| Overall Length: | 48 - 49 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 90 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 22.86 mm, .9 in |
| Expanded Diameter: | 2.7 in, 65.58 mm |
| Part Aliases: | CB5066-000 |
| SKU: | RYCBSTS-27X4FR |
BSTS-27X4FR
| Heilind Number: | RYCBSTS-27X4FR |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | BSTS-27X4FR |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
Black, 3:1, Single Wall Tubing, Shrinks To .9 in [22.86 mm], Irradiated Modified Polyolefin, 65.58 mm [2.7 in] Inner Diameter, RAYCHEM BSTS-FR
More >>Specifications
Detailed Description
Enhance your cable management with our Black Single Wall Tubing, boasting a 3:1 shrink ratio for a snug fit. Crafted from Irradiated Modified Polyolefin, this tubing is not only durable but also environmentally friendly with RoHS compliance. With a shrink temperature of 90°C, it securely covers cables, shrinking to a compact 0.9 inches. Operating flawlessly in temperatures ranging from -55 to 110°C, it offers reliable protection. Recovered Diameter: 0.9 inches, Expanded Diameter: 2.7 inches. Perfect for abrasion protection and heat shrink applications, it's an essential component in your wire and cable management setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2014 | P-14-010622 - Manufacturing Location Change & Reformulation. | Download | |||

