| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BSTS-35X4FR |
| Color: | Black |
| Overall Length: | 48 - 49 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 90 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 1.25 in, 31.75 mm |
| Expanded Diameter: | 3.5 in, 88.9 mm |
| Part Aliases: | CB5070-000 |
| SKU: | RYCBSTS-35X4FR |
BSTS-35X4FR
| Heilind Number: | RYCBSTS-35X4FR |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | BSTS-35X4FR |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Black, 3:1, Single Wall Tubing, Shrinks To 1.25 in [31.75 mm], Irradiated Modified Polyolefin, 88.9 mm [3.5 in] Inner Diameter, RAYCHEM BSTS
More >>Specifications
Detailed Description
Enhance cable protection with our versatile Black Single Wall Tubing. With a 3:1 shrink ratio, it easily conforms to various wire sizes, shrinking down to a snug 1.25 inches. Crafted from durable Irradiated Modified Polyolefin, this tubing ensures reliable performance in a wide temperature range from -55 to 110°C. Perfect for industrial applications, it offers abrasion protection and strain relief. At an overall length of 48-49 inches, it provides ample coverage for your cable management needs. Trust in the quality of our RAYCHEM BSTS tubing for efficient and long-lasting solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2014 | P-14-010622 - Manufacturing Location Change & Reformulation. | Download | |||

