| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BSTS-45X4 |
| Color: | Black |
| Overall Length: | 48 - 49 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 90 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 1.75 in, 44.45 mm |
| Expanded Diameter: | 114.3 mm, 4.5 in |
| Part Aliases: | CB5072-000 |
| SKU: | RYCBSTS-45X4 |
BSTS-45X4
| Heilind Number: | RYCBSTS-45X4 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | BSTS-45X4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Black, 3:1, Single Wall Tubing, Shrinks To 1.75 in [44.45 mm], Irradiated Modified Polyolefin, 114.3 mm [4.5 in] Inner Diameter, RAYCHEM BSTS
More >>Specifications
Detailed Description
Enhance the durability and protection of your cables with this black Single Wall Tubing from RAYCHEM BSTS. With a 3:1 shrink ratio, it easily conforms to a 1.75-inch diameter when heated, offering a snug fit for optimal insulation. Crafted from irradiated modified polyolefin, it ensures reliable performance in temperatures ranging from -55 to 110 °C. Measuring 48-49 inches in length, this tubing is perfect for a wide range of applications, providing essential abrasion protection for your wires and cables. Upgrade your cable management setup with this high-quality heat shrink tubing.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2014 | P-14-010622 - Manufacturing Location Change & Reformulation. | Download | |||

