BTA1-08-04-1-C

Heilind Number:RYCBTA1-08-04-1-C
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BTA1-08-04-1-C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BTA1-08-04-1-C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BTA1-08-04-1-C
Shell Size:08
Body Material:Aluminum
Body Orientation:Straight
Backshell Plating:Electroless Nickel
Cable Diameter Range:0 - 6.3 mm
SKU:RYCBTA1-08-04-1-C

Detailed Description

Enhance the functionality of your circular connectors with this straight aluminum backshell, designed for optimal performance in demanding environments. Its electroless nickel plating ensures long-lasting durability, while accommodating cable diameters ranging from 0 to 6.3mm. Perfect for industrial applications, this backshell guarantees secure and reliable connections, meeting the highest standards of quality and performance. Upgrade your setup with this essential component, a must-have for any connector system.