| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTA1-10-06-1-C |
| Body Orientation: | Straight |
| Shell Size: | 10 |
| Body Material: | Aluminum |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 0 - 9.5 mm |
| SKU: | RYCBTA1-10-06-1-C |
BTA1-10-06-1-C
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this Straight Aluminum Backshell. Designed for cable diameters ranging from 0 to 9.5mm, it provides sturdy protection and strain relief. The Electroless Nickel plating offers corrosion resistance, ensuring long-lasting performance in various environments. Perfect for industrial applications, this backshell guarantees a secure and reliable connection. Upgrade your setup with this essential accessory for seamless connectivity.

