| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTA1-10-06-4-J |
| Body Orientation: | Straight |
| Shell Size: | 10 |
| Body Material: | Stainless Steel |
| Backshell Plating: | Passivated |
| Cable Diameter Range: | 0 - 9.5 mm |
| SKU: | RYCBTA1-10-06-4-J |
BTA1-10-06-4-J
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this premium backshell. Crafted from high-quality stainless steel with passivated plating, it ensures optimal performance even in demanding environments. The straight orientation and 10 shell size offer compatibility with a wide range of connectors, while the generous cable diameter range accommodates cables up to 9.5mm. Perfect for professional and industrial applications, this backshell guarantees secure and reliable connections. Upgrade your setup today with this essential accessory.

