| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTA1-10-08-1-C |
| Body Orientation: | Straight |
| Shell Size: | 10 |
| Body Material: | Aluminum |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 0 - 12.7 mm |
| SKU: | RYCBTA1-10-08-1-C |
BTA1-10-08-1-C
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with our Straight Aluminum Backshell. Designed for seamless integration, this essential component features Electroless Nickel plating for corrosion resistance. With a cable diameter range of up to 12.7mm, it provides secure and efficient cable management. Perfect for a range of industrial applications, it ensures reliable connectivity in any environment. Upgrade your connector setup with this high-quality accessory.

