| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTA1-12-08-1-C |
| Body Orientation: | Straight |
| Shell Size: | 12 |
| Body Material: | Aluminum |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 0 - 12.7 mm |
| SKU: | RYCBTA1-12-08-1-C |
BTA1-12-08-1-C
| Heilind Number: | RYCBTA1-12-08-1-C |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | BTA1-12-08-1-C |
| ECAD Model: |
Specifications
Detailed Description
Ensure environmental compliance and high performance with this circular connector backshell, designed for a seamless fit with cable diameters ranging from 0 to 12.7mm. Crafted with durable aluminum and plated with electroless nickel, it guarantees long-lasting reliability in straight body orientation. An essential component in maintaining secure connections, this backshell is ideal for various industrial applications. Upgrade your circular connector setup with this top-quality accessory.

