| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTA1-16-08-1-C |
| Body Orientation: | Straight |
| Shell Size: | 16 |
| Body Material: | Aluminum |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 0 - 12.7 mm |
| SKU: | RYCBTA1-16-08-1-C |
BTA1-16-08-1-C
Specifications
Detailed Description
Enhance your circular connector setup with this straight aluminum backshell. Featuring a durable electroless nickel plating, it offers reliable protection and secure cable management for cables with a diameter range of up to 12.7mm. Perfect for various industrial and commercial applications, this backshell ensures a seamless and efficient connection, making it a vital component for your connectivity needs.

