| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTA3-14-08-1-C |
| Body Orientation: | Right Angle |
| Shell Size: | 14 |
| Body Material: | Aluminum |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 0 - 12.7 mm |
| SKU: | RYCBTA3-14-08-1-C |
BTA3-14-08-1-C
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with our Right Angle Aluminum Backshell. Electroless Nickel plating ensures corrosion resistance, while its versatile design accommodates cable diameters ranging from 0 to 12.7mm. Perfect for industrial and aerospace applications, this essential accessory guarantees secure and efficient connectivity in any environment. Upgrade your setup with this premium backshell for optimal performance.

