| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTA3-20-14-1-C |
| Shell Size: | 20 |
| Body Material: | Aluminum |
| Body Orientation: | Right Angle |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 0 - 22.2 mm |
| SKU: | RYCBTA3-20-14-1-C |
BTA3-20-14-1-C
Specifications
Detailed Description
Ensure compliance with RoHS regulations with this right-angle circular connector backshell. Made of durable aluminum with electroless nickel plating, it provides optimal protection and connectivity for cables with a diameter range of 0-22.2mm. Designed for seamless integration in various applications, this component is a crucial accessory for maintaining efficient and reliable connections in industrial settings. Explore our range of circular connector accessories and components for all your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/21/2023 | P-23-024106 - Second Source Qualification. Second source qualification. Following Part Numbers are being approved to be manufactured at an outside vendor. | Download | |||

