| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-09-03-1-C |
| Shell Size: | 09 |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 0 - 4.7 mm |
| SKU: | RYCBTH1-09-03-1-C |
BTH1-09-03-1-C
Specifications
Detailed Description
Enhance the durability and functionality of your circular connector with this straight backshell. Crafted from aluminum with electroless nickel plating, it ensures reliable performance in various environmental conditions. Designed for cables with a diameter range of 0 to 4.7mm, it provides a secure and efficient connection. Perfect for industrial applications, it is a must-have accessory for your connector setup.

