| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-09-03-1-ZN |
| Shell Size: | 09 |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | 0 - 4.7 mm |
| SKU: | RYCBTH1-09-03-1-ZN |
BTH1-09-03-1-ZN
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with our Aluminum Straight Backshell, featuring Zinc Nickel plating for optimal protection against corrosion. Designed for seamless integration, this backshell accommodates cables with a diameter range of 0 to 4.7 mm, offering a secure and reliable connection. Ideal for various applications in aerospace, military, and industrial settings, it ensures a robust and efficient connectivity solution. Upgrade your connector setup with this essential accessory, guaranteed to meet the highest standards of quality and reliability.

