| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-09-04-1-B |
| Shell Size: | 09 |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 0 - 6.3 mm |
| SKU: | RYCBTH1-09-04-1-B |
BTH1-09-04-1-B
Specifications
Detailed Description
Elevate the functionality and durability of your circular connectors with this meticulously crafted backshell. Designed for seamless integration, its straight orientation and aluminum construction ensure optimal performance in various applications. The cadmium plating offers enhanced corrosion resistance, while the generous cable diameter range accommodates cables up to 6.3mm, providing a versatile solution for your connectivity needs. Trust in this high-quality backshell to maintain secure and efficient connections in any environment.

