| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-09-04-1-C-SB |
| Shell Size: | 09 |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 0 - 6.3 mm |
| Part Aliases: | EK4879-000 |
| SKU: | RYCBTH1-09-04-1-C-SB |
BTH1-09-04-1-C-SB
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this straight backshell. Crafted from high-quality aluminum with electroless nickel plating, it ensures reliable performance in a variety of environments. Designed for cables with a diameter range of up to 6.3mm, it provides secure and efficient cable management. This backshell is a vital accessory for maintaining the integrity of your connector systems, making it ideal for a wide range of industrial applications. Upgrade your setup with this essential component for optimal connectivity.

