| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-09-04-4-J |
| Body Orientation: | Straight |
| Shell Size: | 09 |
| Body Material: | Stainless Steel |
| Backshell Plating: | Passivated |
| Cable Diameter Range: | 0 - 6.3 mm |
| SKU: | RYCBTH1-09-04-4-J |
BTH1-09-04-4-J
Specifications
Detailed Description
Ensure compliance with RoHS regulations with this stainless steel straight backshell, ideal for use in circular connector applications. The passivated plating provides enhanced durability, while the wide cable diameter range of 0-6.3mm offers versatility in installation. Perfect for securing and protecting cable connections, this backshell is a valuable accessory for various industrial environments. Elevate the performance and longevity of your connectors with this essential component.

