| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-09-05-1-C |
| Shell Size: | 09 |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 0 - 7.9 mm |
| SKU: | RYCBTH1-09-05-1-C |
BTH1-09-05-1-C
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with our Straight Aluminum Backshell. Designed for seamless integration, this essential component features Electroless Nickel plating for optimal conductivity and corrosion resistance. With a cable diameter range of up to 7.9mm, it offers versatile compatibility and reliable strain relief. Ideal for a variety of applications, this backshell ensures secure and efficient connections in any environment. Elevate your connectivity solutions with this high-quality accessory.

