| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-09-05-2-Z |
| Body Orientation: | Straight |
| Shell Size: | 09 |
| Body Material: | Nickel Aluminum Bronze |
| Backshell Plating: | Unplated |
| Cable Diameter Range: | 0 - 7.9 mm |
| SKU: | RYCBTH1-09-05-2-Z |
BTH1-09-05-2-Z
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with our BTH1-09-05-2-Z backshell. Designed for straight orientation, this backshell features a Nickel Aluminum Bronze construction for reliable performance in demanding environments. With an unplated finish and a cable diameter range of 0 - 7.9mm, it offers versatility and convenience in installation. Perfect for professionals in various industries, this backshell ensures secure cable connections and protection for your connectors. Upgrade your setup with this essential accessory for optimal connectivity.

