| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-09-06-1-B |
| Shell Size: | 09 |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 0 - 9.5 mm |
| SKU: | RYCBTH1-09-06-1-B |
BTH1-09-06-1-B
Specifications
Detailed Description
Enhance the durability and functionality of your circular connector with this aluminum backshell. Designed for straight orientation, it provides secure protection and strain relief for cables with a diameter range of 0 to 9.5mm. The cadmium plating ensures corrosion resistance, making it ideal for use in various industrial settings. Perfect for enhancing the performance of your connectors, this backshell is a crucial component for maintaining reliable connections.

