| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-09-06-1-C |
| Shell Size: | 09 |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 0 - 9.5 mm |
| SKU: | RYCBTH1-09-06-1-C |
BTH1-09-06-1-C
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this Straight Aluminum Backshell. Designed for cables up to 9.5mm in diameter, it ensures secure and reliable connections in various applications. The Electroless Nickel plating provides corrosion resistance, while the streamlined design adds a professional finish to your setup. Perfect for use in industrial, aerospace, and telecommunications environments, this backshell is a must-have accessory for maintaining optimal connectivity. Upgrade your connector system with this high-quality component.

