BTH1-09-06-2-Z

Heilind Number:RYCBTH1-09-06-2-Z
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BTH1-09-06-2-Z
ECAD Model:
3D Model

Description:

BTH1-09-06-2-Z

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BTH1-09-06-2-Z
Body Orientation:Straight
Shell Size:09
Body Material:Nickel Aluminum Bronze
Backshell Plating:Unplated
Cable Diameter Range:0 - 9.5 mm
SKU:RYCBTH1-09-06-2-Z

Detailed Description

Enhance the durability and performance of your circular connectors with our BTH1-09-06-2-Z backshell. Crafted from high-quality nickel aluminum bronze, this straight backshell offers reliable protection and stability for your cables. With an unplated finish, it seamlessly integrates into your setup while accommodating cable diameters ranging from 0 to 9.5mm. Ideal for a variety of applications, this backshell is a must-have accessory for ensuring seamless connectivity in demanding environments. Elevate your connector system with this essential component.