| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-09-07-1-C |
| Shell Size: | 09 |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 0 - 11.1 mm |
| SKU: | RYCBTH1-09-07-1-C |
BTH1-09-07-1-C
Specifications
Detailed Description
Enhance the performance and durability of your circular connectors with our Aluminum Straight Backshell. Featuring Electroless Nickel plating, this backshell ensures reliable connectivity and corrosion resistance. Designed for cables with a diameter range of 0 to 11.1 mm, it provides a secure fit for various applications. Perfect for use in military, aerospace, and industrial settings, this backshell is a crucial component for maintaining signal integrity in harsh environments. Upgrade your connector setup with this high-quality accessory and experience seamless connectivity.

