| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-11-06-1-B |
| Shell Size: | 11 |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 0 - 9.5 mm |
| SKU: | RYCBTH1-11-06-1-B |
BTH1-11-06-1-B
Specifications
Detailed Description
Ensure compliance with RoHS regulations and enhance the durability of your circular connector with this straight aluminum backshell. With a cadmium plating for added protection, it accommodates cable diameters ranging from 0 to 9.5mm, offering versatility in various applications. A vital component in maintaining secure connections, this backshell guarantees reliable performance in demanding environments. Perfect for circular connector accessories and components, it is a must-have for professionals in the field. Upgrade your setup with this high-quality backshell and experience seamless connectivity like never before.

