| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-11-06-1-C-SB |
| Body Orientation: | Straight |
| Shell Size: | 11 |
| Body Material: | Aluminum |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 0 - 9.5 mm |
| Part Aliases: | EH0935-000 |
| SKU: | RYCBTH1-11-06-1-C-SB |
BTH1-11-06-1-C-SB
Specifications
Detailed Description
Enhance the functionality and durability of your circular connectors with this straight backshell accessory. Crafted from aluminum with electroless nickel plating, it ensures long-lasting performance in various environments. Suitable for cables with a diameter range of 0 to 9.5mm, it offers secure and reliable connections. Perfect for use in industrial or commercial settings, this backshell is a must-have component for maintaining the integrity of your connectors. Browse our selection of circular connector accessories and components to find the perfect fit for your application.

