| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-11-06-1-C |
| Body Orientation: | Straight |
| Shell Size: | 11 |
| Body Material: | Aluminum |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 0 - 9.5 mm |
| SKU: | RYCBTH1-11-06-1-C |
BTH1-11-06-1-C
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with our Straight Aluminum Backshell. With Electroless Nickel plating for added corrosion resistance, this backshell is designed to accommodate cables ranging from 0 to 9.5mm in diameter. Its sleek design and high-quality construction make it a perfect accessory for various industrial applications, ensuring secure and efficient connectivity. Upgrade your connector setup with this essential component, offering both protection and performance.

