| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-11-06-2-Z |
| Shell Size: | 11 |
| Body Material: | Nickel Aluminum Bronze |
| Body Orientation: | Straight |
| Backshell Plating: | Unplated |
| Cable Diameter Range: | 0 - 9.5 mm |
| SKU: | RYCBTH1-11-06-2-Z |
BTH1-11-06-2-Z
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with this Straight Backshell. Featuring a robust Nickel Aluminum Bronze construction, it ensures reliable connectivity in demanding environments. The unplated finish adds versatility, while the cable diameter range of 0-9.5mm accommodates a variety of setups. Perfect for industrial or military applications, this backshell guarantees secure and efficient cable management. Upgrade your connector assembly with this essential component for seamless operations.

