| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-11-07-1-C |
| Body Orientation: | Straight |
| Shell Size: | 11 |
| Body Material: | Aluminum |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 0 - 11.1 mm |
| SKU: | RYCBTH1-11-07-1-C |
BTH1-11-07-1-C
Specifications
Detailed Description
Enhance the durability and functionality of your circular connector with the BTH1-11-07-1-C Backshell. Crafted from high-quality aluminum with electroless nickel plating, this straight orientation backshell offers robust protection and reliable connectivity. Compatible with cable diameters ranging from 0 to 11.1mm, it ensures a secure fit for various applications. Perfect for use in aerospace, military, or industrial settings, this accessory is essential for maintaining optimal performance in your connector setup. Elevate your connectivity experience with this premium backshell.

