| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-11-08-1-B |
| Shell Size: | 11 |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 0 - 12.7 mm |
| SKU: | RYCBTH1-11-08-1-B |
BTH1-11-08-1-B
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this aluminum backshell. Designed for a straight orientation, it ensures a secure fit and optimal cable management. With cadmium plating for corrosion resistance, it guarantees long-lasting performance in various environments. Suitable for cable diameters ranging up to 12.7mm, it offers versatile compatibility. Perfect for industrial and aerospace applications, this backshell is a reliable component for your connector system.

