| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-11-10-1-B |
| Shell Size: | 11 |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 0 - 15.8 mm |
| SKU: | RYCBTH1-11-10-1-B |
BTH1-11-10-1-B
Specifications
Detailed Description
Enhance the performance and durability of your circular connectors with this Aluminum Straight Backshell. Designed for optimal cable management, its Cadmium plating ensures reliable conductivity and corrosion resistance. With a cable diameter range of 0 to 15.8mm, it accommodates various cable sizes, making it versatile for a range of applications. Perfect for ensuring secure and efficient connections in industrial and electronic settings, this backshell is a essential component for maintaining the integrity of your connectivity solutions.

