| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-13-04-1-C-SB |
| Shell Size: | 13 |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 0 - 6.3 mm |
| SKU: | RYCBTH1-13-04-1-C-SB |
BTH1-13-04-1-C-SB
Specifications
Detailed Description
Enhance the functionality of your circular connector with this versatile backshell, meticulously crafted from durable aluminum with electroless nickel plating for long-lasting performance. Designed for straight orientation, it accommodates cables ranging from 0 to 6.3 mm in diameter, providing a secure and reliable connection in any application. Perfect for ensuring optimal cable management and strain relief, this component is a crucial addition to your connector setup, guaranteeing seamless performance in even the most demanding environments. Elevate your connectivity experience with this essential accessory.

