| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTH1-13-04-1-ZN |
| Shell Size: | 13 |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | 0 - 6.3 mm |
| SKU: | RYCBTH1-13-04-1-ZN |
BTH1-13-04-1-ZN
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with our Aluminum Straight Backshell. Featuring Zinc Nickel plating, this backshell ensures reliable performance in various applications. Suitable for cable diameters ranging from 0 to 6.3mm, it provides secure cable management. Perfect for industrial and aerospace use, this backshell is a must-have accessory for maintaining optimal connectivity. Explore our range of Circular Connector Accessories & Components for all your connectivity needs.

